TRIAC Standard 800 V 25 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Standard 800 V 25 A Through Hole TO-220
ITO-220AB Tab

QV8025RH5TP

DigiKey Part Number
238-QV8025RH5TP-ND
Manufacturer
Manufacturer Product Number
QV8025RH5TP
Description
TRIAC 800V 25A TO220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Standard 800 V 25 A Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
208A, 250A
Manufacturer
IXYS
Current - Gate Trigger (Igt) (Max)
50 mA
Series
Current - Hold (Ih) (Max)
75 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
800 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
25 A
Supplier Device Package
TO-220
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,70000 €7,70 €
105,25300 €52,53 €
1003,87030 €387,03 €
5003,28132 €1.640,66 €
1.0003,17948 €3.179,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,70000 €
Unit Price with VAT:9,16300 €