Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 167A, 200A |
Manufacturer IXYS | Current - Gate Trigger (Igt) (Max) 50 mA |
Series | Current - Hold (Ih) (Max) 60 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,46436 € | 2.464,36 € |
| Unit Price without VAT: | 2,46436 € |
|---|---|
| Unit Price with VAT: | 2,93259 € |