


QV8016NH4RP | |
|---|---|
DigiKey Part Number | 238-QV8016NH4RPTR-ND - Tape & Reel (TR) 238-QV8016NH4RPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QV8016NH4RP |
Description | 16 AMP HIGH TEMPERATURE HIGH DVD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 16 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 167A, 200A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 3,10800 € | 31,08 € |
| 100 | 2,22560 € | 222,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,84930 € | 924,65 € |
| 1.000 | 1,75552 € | 1.755,52 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |

