New Product
TRIAC Standard 800 V 16 A Through Hole ITO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Standard 800 V 16 A Through Hole ITO-220AB
ITO-220AB

QV8016LH5TP

DigiKey Part Number
238-QV8016LH5TP-ND
Manufacturer
Manufacturer Product Number
QV8016LH5TP
Description
16 AMP HIGH TEMPERATURE HIGH DVD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
TRIAC Standard 800 V 16 A Through Hole ITO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
167A, 200A
Manufacturer
IXYS
Current - Gate Trigger (Igt) (Max)
50 mA
Series
Current - Hold (Ih) (Max)
60 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
800 V
Package / Case
TO-220-3 Isolated Tab
Current - On State (It (RMS)) (Max)
16 A
Supplier Device Package
ITO-220AB
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,65000 €5,65 €
103,79100 €37,91 €
1002,73930 €273,93 €
5002,29116 €1.145,58 €
1.0002,14734 €2.147,34 €
2.0002,12730 €4.254,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,65000 €
Unit Price with VAT:6,72350 €