New Product
TRIAC Standard 800 V 12 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Standard 800 V 12 A Through Hole TO-220
ITO-220AB Tab

QV8012RH5TP

DigiKey Part Number
238-QV8012RH5TP-ND
Manufacturer
Manufacturer Product Number
QV8012RH5TP
Description
12 AMP HIGH TEMPERATURE HIGH DVD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
TRIAC Standard 800 V 12 A Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
12 A
Voltage - Gate Trigger (Vgt) (Max)
1.2 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
140A, 153A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
60 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0002,08577 €2.085,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,08577 €
Unit Price with VAT:2,48207 €