


QV8012NH5RP | |
|---|---|
DigiKey Part Number | 238-QV8012NH5RPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QV8012NH5RP |
Description | 12 AMP HIGH TEMPERATURE HIGH DVD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 12 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.2 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 140A, 153A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,24322 € | 1.121,61 € |
| 1.000 | 2,19463 € | 2.194,63 € |
| Unit Price without VAT: | 2,24322 € |
|---|---|
| Unit Price with VAT: | 2,66943 € |

