


QV8012NH4RP | |
|---|---|
DigiKey Part Number | 238-QV8012NH4RPTR-ND - Tape & Reel (TR) 238-QV8012NH4RPCT-ND - Cut Tape (CT) 238-QV8012NH4RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QV8012NH4RP |
Description | 12 AMP HIGH TEMPERATURE HIGH DVD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 12 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 140A, 153A |
Manufacturer IXYS | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Standard | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package TO-263 (D2PAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.2 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,41000 € | 6,41 € |
| 10 | 4,33100 € | 43,31 € |
| 100 | 3,15400 € | 315,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,65290 € | 1.326,45 € |
| 1.000 | 2,51794 € | 2.517,94 € |
| Unit Price without VAT: | 6,41000 € |
|---|---|
| Unit Price with VAT: | 7,62790 € |

