


QV6025NH5RP | |
|---|---|
DigiKey Part Number | 238-QV6025NH5RPTR-ND - Tape & Reel (TR) 238-QV6025NH5RPCT-ND - Cut Tape (CT) 238-QV6025NH5RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QV6025NH5RP |
Description | TRIAC 600V 25A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 25 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 25 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 208A, 250A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 75 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,77000 € | 6,77 € |
| 10 | 4,58800 € | 45,88 € |
| 100 | 3,35010 € | 335,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,82298 € | 1.411,49 € |
| 1.000 | 2,67281 € | 2.672,81 € |
| Unit Price without VAT: | 6,77000 € |
|---|---|
| Unit Price with VAT: | 8,05630 € |

