


QV6012LH5TP | |
|---|---|
DigiKey Part Number | 238-QV6012LH5TP-ND |
Manufacturer | |
Manufacturer Product Number | QV6012LH5TP |
Description | TRIAC SENS GATE 600V 12A ITO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 12 A Through Hole ITO-220AB |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 140A, 153A |
Manufacturer IXYS | Current - Gate Trigger (Igt) (Max) 50 mA |
Series | Current - Hold (Ih) (Max) 50 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 Isolated Tab |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package ITO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 1.2 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 2,74000 € | 27,40 € |
| 100 | 1,94240 € | 194,24 € |
| 500 | 1,60218 € | 801,09 € |
| 1.000 | 1,49288 € | 1.492,88 € |
| 2.000 | 1,40105 € | 2.802,10 € |
| 5.000 | 1,39086 € | 6.954,30 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |

