TRIAC Standard 800 V 35 A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Standard 800 V 35 A Surface Mount TO-263 (D2PAK)
TO-263 D2PAK Pins

QJ8035NH5TP

DigiKey Part Number
238-QJ8035NH5TP-ND
Manufacturer
Manufacturer Product Number
QJ8035NH5TP
Description
35 Amp Standard High Temperature
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Standard 800 V 35 A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
290A, 350A
Manufacturer
IXYS
Current - Gate Trigger (Igt) (Max)
50 mA
Series
Current - Hold (Ih) (Max)
75 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Triac Type
Standard
Mounting Type
Surface Mount
Voltage - Off State
800 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - On State (It (RMS)) (Max)
35 A
Supplier Device Package
TO-263 (D2PAK)
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QJ8035NH5RPIXYS500238-QJ8035NH5RPCT-ND7,52000 €Parametric Equivalent
In-Stock: 987
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,52000 €7,52 €
105,12300 €51,23 €
1003,76910 €376,91 €
5003,19252 €1.596,26 €
1.0003,11164 €3.111,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,52000 €
Unit Price with VAT:8,94880 €