


QJ8035NH5RP | |
|---|---|
DigiKey Part Number | 238-QJ8035NH5RPTR-ND - Tape & Reel (TR) 238-QJ8035NH5RPCT-ND - Cut Tape (CT) 238-QJ8035NH5RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QJ8035NH5RP |
Description | 35 Amp Standard High Temperature |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 35 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 35 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 290A, 350A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 75 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,80000 € | 6,80 € |
| 10 | 4,60500 € | 46,05 € |
| 100 | 3,36560 € | 336,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,83768 € | 1.418,84 € |
| 1.000 | 2,71810 € | 2.718,10 € |
| Unit Price without VAT: | 6,80000 € |
|---|---|
| Unit Price with VAT: | 8,09200 € |

