


QJ8035NH4RP | |
|---|---|
DigiKey Part Number | 238-QJ8035NH4RPTR-ND - Tape & Reel (TR) 238-QJ8035NH4RPCT-ND - Cut Tape (CT) 238-QJ8035NH4RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QJ8035NH4RP |
Description | TRIAC ALTERNISTOR 800V 35A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 35 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 290A, 350A |
Manufacturer IXYS | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 35 A | Supplier Device Package TO-263 (D2PAK) |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,44000 € | 7,44 € |
| 10 | 5,07200 € | 50,72 € |
| 100 | 3,76070 € | 376,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,15724 € | 1.578,62 € |
| 1.000 | 3,07245 € | 3.072,45 € |
| Unit Price without VAT: | 7,44000 € |
|---|---|
| Unit Price with VAT: | 8,85360 € |

