


QJ8030NH5RP | |
|---|---|
DigiKey Part Number | 238-QJ8030NH5RPTR-ND - Tape & Reel (TR) 238-QJ8030NH5RPCT-ND - Cut Tape (CT) 238-QJ8030NH5RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QJ8030NH5RP |
Description | 30 Amp Standard High Temperature |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 30 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 290A, 350A |
Manufacturer IXYS | Current - Gate Trigger (Igt) (Max) 50 mA |
Series | Current - Hold (Ih) (Max) 75 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Standard | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 30 A | Supplier Device Package TO-263 (D2PAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 € | 7,29 € |
| 10 | 4,95900 € | 49,59 € |
| 100 | 3,65600 € | 365,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,08000 € | 1.540,00 € |
| 1.000 | 2,98688 € | 2.986,88 € |
| Unit Price without VAT: | 7,29000 € |
|---|---|
| Unit Price with VAT: | 8,67510 € |

