


QJ8030NH4RP | |
|---|---|
DigiKey Part Number | 238-QJ8030NH4RPTR-ND - Tape & Reel (TR) 238-QJ8030NH4RPCT-ND - Cut Tape (CT) 238-QJ8030NH4RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QJ8030NH4RP |
Description | TRIAC ALTERNISTOR 800V 30A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 30 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 290A, 350A |
Manufacturer IXYS | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 30 A | Supplier Device Package TO-263 (D2PAK) |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,22000 € | 7,22 € |
| 10 | 4,90900 € | 49,09 € |
| 100 | 3,61000 € | 361,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,04604 € | 1.523,02 € |
| 1.000 | 2,94929 € | 2.949,29 € |
| Unit Price without VAT: | 7,22000 € |
|---|---|
| Unit Price with VAT: | 8,59180 € |

