TRIAC Standard 800 V 30 A Through Hole ITO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Standard 800 V 30 A Through Hole ITO-220AB
ITO-220AB

QJ8030LH5TP

DigiKey Part Number
238-QJ8030LH5TP-ND
Manufacturer
Manufacturer Product Number
QJ8030LH5TP
Description
30 Amp Standard High Temperature
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Standard 800 V 30 A Through Hole ITO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
290A, 350A
Manufacturer
IXYS
Current - Gate Trigger (Igt) (Max)
50 mA
Series
Current - Hold (Ih) (Max)
75 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
800 V
Package / Case
TO-220-3 Isolated Tab
Current - On State (It (RMS)) (Max)
30 A
Supplier Device Package
ITO-220AB
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 989
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,74000 €7,74 €
105,28300 €52,83 €
1003,89420 €389,42 €
5003,30262 €1.651,31 €
1.0003,23415 €3.234,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,74000 €
Unit Price with VAT:9,21060 €