TRIAC Standard 600 V 25 A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Standard 600 V 25 A Surface Mount TO-263 (D2PAK)
TO-263 D2PAK Pins

QJ6025NH4TP

DigiKey Part Number
238-QJ6025NH4TP-ND
Manufacturer
Manufacturer Product Number
QJ6025NH4TP
Description
TRIAC 600V 25A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 25 A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
208A, 250A
Manufacturer
IXYS
Current - Gate Trigger (Igt) (Max)
35 mA
Series
Current - Hold (Ih) (Max)
50 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Triac Type
Standard
Mounting Type
Surface Mount
Voltage - Off State
600 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - On State (It (RMS)) (Max)
25 A
Supplier Device Package
TO-263 (D2PAK)
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,98000 €6,98 €
503,78060 €189,03 €
1003,47220 €347,22 €
5002,93250 €1.466,25 €
1.0002,82729 €2.827,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,98000 €
Unit Price with VAT:8,30620 €