TRIAC Standard 600 V 25 A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Standard 600 V 25 A Surface Mount TO-263 (D2PAK)
TO-263 D2PAK Pins

QJ6025NH4RP

DigiKey Part Number
238-QJ6025NH4RPTR-ND - Tape & Reel (TR)
238-QJ6025NH4RPCT-ND - Cut Tape (CT)
238-QJ6025NH4RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QJ6025NH4RP
Description
TRIAC 600V 25A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 25 A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
25 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
208A, 250A
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,94000 €6,94 €
104,70500 €47,05 €
1003,44270 €344,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,90520 €1.452,60 €
1.0002,79222 €2.792,22 €
Manufacturers Standard Package
Unit Price without VAT:6,94000 €
Unit Price with VAT:8,25860 €