TRIAC Standard 600 V 25 A Through Hole ITO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Standard 600 V 25 A Through Hole ITO-220AB
ITO-220AB

QJ6025LH4TP

DigiKey Part Number
238-QJ6025LH4TP-ND
Manufacturer
Manufacturer Product Number
QJ6025LH4TP
Description
TRIAC 600V 25A ITO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 25 A Through Hole ITO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
25 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
208A, 250A
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Isolated Tab
Supplier Device Package
ITO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 993
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,22000 €6,22 €
104,20700 €42,07 €
1003,06720 €306,72 €
5002,58150 €1.290,75 €
1.0002,57911 €2.579,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,22000 €
Unit Price with VAT:7,40180 €