TRIAC Standard 600 V 40 A Through Hole TO-218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6040M4TP

DigiKey Part Number
238-Q6040M4TP-ND
Manufacturer
Manufacturer Product Number
Q6040M4TP
Description
40 Amp Standard TRIAC-TO218AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 40 A Through Hole TO-218
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
40 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
400A, 480A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
80 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-218-3, TO-218AC
Supplier Device Package
TO-218
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,06000 €10,06 €
106,96400 €69,64 €
2504,75640 €1.189,10 €
5004,55688 €2.278,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,06000 €
Unit Price with VAT:11,97140 €