SCR 400 V 1713 A Standard Recovery Chassis Mount W58
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0848YC04C

DigiKey Part Number
238-P0848YC04C-ND
Manufacturer
Manufacturer Product Number
P0848YC04C
Description
SCR 400V 1713A W58
Customer Reference
Detailed Description
SCR 400 V 1713 A Standard Recovery Chassis Mount W58
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
1 A
Manufacturer
IXYS
Current - Off State (Max)
50 mA
Packaging
Box
Current - Non Rep. Surge 50, 60Hz (Itsm)
9625A @ 50Hz
Part Status
Not For New Designs
SCR Type
Standard Recovery
Voltage - Off State
400 V
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
3 V
Mounting Type
Chassis Mount
Current - Gate Trigger (Igt) (Max)
200 mA
Package / Case
TO-200AB, B-PuK
Voltage - On State (Vtm) (Max)
1.47 V
Supplier Device Package
W58
Current - On State (It (AV)) (Max)
848 A
Base Product Number
Current - On State (It (RMS)) (Max)
1713 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
24115,65458 €2.775,71 €
Manufacturers Standard Package
Unit Price without VAT:115,65458 €
Unit Price with VAT:137,62895 €