
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Off State | 4 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 300 mA | |
Voltage - On State (Vtm) (Max) | 3.37 V | |
Current - On State (It (AV)) (Max) | 2825 A | |
Current - On State (It (RMS)) (Max) | 5520 A | |
Current - Hold (Ih) (Max) | 1 A | |
Current - Off State (Max) | 250 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 41000A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | TO-200AF | |
Supplier Device Package | W82 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,84000 € | 504,84 € |
| Unit Price without VAT: | 504,84000 € |
|---|---|
| Unit Price with VAT: | 600,75960 € |

