SCR 1.4 kV 2718 A Standard Recovery Chassis Mount WP1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N1366JK140

DigiKey Part Number
238-N1366JK140-ND
Manufacturer
Manufacturer Product Number
N1366JK140
Description
SCR 1.4KV 2718A WP1
Customer Reference
Detailed Description
SCR 1.4 kV 2718 A Standard Recovery Chassis Mount WP1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
1 A
Manufacturer
IXYS
Current - Off State (Max)
100 mA
Packaging
Box
Current - Non Rep. Surge 50, 60Hz (Itsm)
17500A @ 50Hz
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
1.4 kV
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
3 V
Mounting Type
Chassis Mount
Current - Gate Trigger (Igt) (Max)
300 mA
Package / Case
TO-200AB, B-PuK
Voltage - On State (Vtm) (Max)
1.99 V
Supplier Device Package
WP1
Current - On State (It (AV)) (Max)
1366 A
Base Product Number
Current - On State (It (RMS)) (Max)
2718 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.