
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Off State | 1.4 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 250 mA | |
Voltage - On State (Vtm) (Max) | 1.87 V | |
Current - On State (It (AV)) (Max) | 1315 A | |
Current - On State (It (RMS)) (Max) | 2565 A | |
Current - Hold (Ih) (Max) | 300 mA | |
Current - Off State (Max) | 100 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 19500A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -60°C ~ 130°C | |
Mounting Type | Chassis Mount | |
Package / Case | TO-200AB, B-PuK | |
Supplier Device Package | W92 | |
Base Product Number |

