
MWI80-12T6K | |
|---|---|
DigiKey Part Number | MWI80-12T6K-ND |
Manufacturer | |
Manufacturer Product Number | MWI80-12T6K |
Description | IGBT MODULE 1200V 80A 270W E1 |
Customer Reference | |
Detailed Description | IGBT Module Trench Three Phase Inverter 1200 V 80 A 270 W Chassis Mount E1 |
Category | Current - Collector Cutoff (Max) 1 mA |
Manufacturer IXYS | Input Capacitance (Cies) @ Vce 3.6 nF @ 25 V |
Packaging Box | Input Standard |
Part Status Obsolete | NTC Thermistor Yes |
IGBT Type Trench | Operating Temperature -40°C ~ 125°C (TJ) |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case E1 |
Current - Collector (Ic) (Max) 80 A | Supplier Device Package E1 |
Power - Max 270 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 50A |

