
MWI75-12A8T | |
|---|---|
DigiKey Part Number | MWI75-12A8T-ND |
Manufacturer | |
Manufacturer Product Number | MWI75-12A8T |
Description | IGBT MODULE 1200V 125A 500W |
Customer Reference | |
Detailed Description | IGBT Module NPT Three Phase Inverter 1200 V 125 A 500 W Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 125 A | |
Power - Max | 500 W | |
Vce(on) (Max) @ Vge, Ic | 2.6V @ 15V, 75A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 5.5 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

