
MWI450-12E9 | |
|---|---|
DigiKey Part Number | MWI450-12E9-ND |
Manufacturer | |
Manufacturer Product Number | MWI450-12E9 |
Description | IGBT MODULE 1200V 640A 2200W E+ |
Customer Reference | |
Detailed Description | IGBT Module NPT Three Phase 1200 V 640 A 2200 W Chassis Mount E+ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Configuration | Three Phase | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 640 A | |
Power - Max | 2200 W | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 450A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 33 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | E+ | |
Supplier Device Package | E+ | |
Base Product Number |

