
MWI30-06A7 | |
|---|---|
DigiKey Part Number | MWI30-06A7-ND |
Manufacturer | |
Manufacturer Product Number | MWI30-06A7 |
Description | IGBT MODULE 600V 45A 140W E2 |
Customer Reference | |
Detailed Description | IGBT Module NPT Three Phase Inverter 600 V 45 A 140 W Chassis Mount E2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 45 A | |
Power - Max | 140 W | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 30A | |
Current - Collector Cutoff (Max) | 600 µA | |
Input Capacitance (Cies) @ Vce | 1.6 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | E2 | |
Supplier Device Package | E2 | |
Base Product Number |

