
MWI200-06A8 | |
|---|---|
DigiKey Part Number | MWI200-06A8-ND |
Manufacturer | |
Manufacturer Product Number | MWI200-06A8 |
Description | IGBT MODULE 600V 225A 675W E3 |
Customer Reference | |
Detailed Description | IGBT Module NPT Three Phase Inverter 600 V 225 A 675 W Chassis Mount E3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 225 A | |
Power - Max | 675 W | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 200A | |
Current - Collector Cutoff (Max) | 1.8 mA | |
Input Capacitance (Cies) @ Vce | 9 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | E3 | |
Supplier Device Package | E3 | |
Base Product Number |

