
MUBW50-17T8 | |
|---|---|
DigiKey Part Number | MUBW50-17T8-ND |
Manufacturer | |
Manufacturer Product Number | MUBW50-17T8 |
Description | IGBT MODULE 1700V 74A 290W E3 |
Manufacturer Standard Lead Time | 75 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Three Phase Inverter with Brake 1700 V 74 A 290 W Chassis Mount E3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
IGBT Type | Trench | |
Configuration | Three Phase Inverter with Brake | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 74 A | |
Power - Max | 290 W | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 400 µA | |
Input Capacitance (Cies) @ Vce | 4.4 nF @ 25 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | E3 | |
Supplier Device Package | E3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,70000 € | 142,70 € |
| 10 | 122,25600 € | 1.222,56 € |
| Unit Price without VAT: | 142,70000 € |
|---|---|
| Unit Price with VAT: | 169,81300 € |

