Image for MUBW50-12E8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUBW50-12E8

DigiKey Part Number
MUBW50-12E8-ND
Manufacturer
Manufacturer Product Number
MUBW50-12E8
Description
IGBT MODULE 1200V 90A 350W E3
Customer Reference
Detailed Description
IGBT Module Three Phase Inverter with Brake 1200 V 90 A 350 W Chassis Mount E3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
800 µA
Manufacturer
IXYS
Input Capacitance (Cies) @ Vce
3.8 nF @ 25 V
Packaging
Box
Input
Three Phase Bridge Rectifier
Part Status
Obsolete
NTC Thermistor
Yes
Configuration
Three Phase Inverter with Brake
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
1200 V
Mounting Type
Chassis Mount
Current - Collector (Ic) (Max)
90 A
Package / Case
E3
Power - Max
350 W
Supplier Device Package
E3
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 50A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.