
MUBW30-06A7 | |
|---|---|
DigiKey Part Number | MUBW30-06A7-ND |
Manufacturer | |
Manufacturer Product Number | MUBW30-06A7 |
Description | IGBT MODULE 600V 50A 180W E2 |
Customer Reference | |
Detailed Description | IGBT Module NPT Three Phase Inverter with Brake 600 V 50 A 180 W Chassis Mount E2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Configuration | Three Phase Inverter with Brake | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 50 A | |
Power - Max | 180 W | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 30A | |
Current - Collector Cutoff (Max) | 600 µA | |
Input Capacitance (Cies) @ Vce | 1.6 nF @ 25 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | E2 | |
Supplier Device Package | E2 | |
Base Product Number |

