
MUBW25-06A6 | |
|---|---|
DigiKey Part Number | MUBW25-06A6-ND |
Manufacturer | |
Manufacturer Product Number | MUBW25-06A6 |
Description | IGBT MODULE 600V 27.5A 77W E1 |
Customer Reference | |
Detailed Description | IGBT Module NPT Three Phase Inverter with Brake 600 V 27.5 A 77 W Chassis Mount E1 |
Category | Current - Collector Cutoff (Max) 1 mA |
Manufacturer IXYS | Input Capacitance (Cies) @ Vce 1.1 nF @ 25 V |
Packaging Box | Input Three Phase Bridge Rectifier |
Part Status Obsolete | NTC Thermistor Yes |
IGBT Type NPT | Operating Temperature 150°C (TJ) |
Configuration Three Phase Inverter with Brake | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case E1 |
Current - Collector (Ic) (Max) 27.5 A | Supplier Device Package E1 |
Power - Max 77 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 20A |

