Image for MUBW10-12A7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUBW10-12A7

DigiKey Part Number
MUBW10-12A7-ND
Manufacturer
Manufacturer Product Number
MUBW10-12A7
Description
IGBT MODULE 1200V 20A 105W E2
Customer Reference
Detailed Description
IGBT Module NPT Three Phase Inverter with Brake 1200 V 20 A 105 W Chassis Mount E2
EDA/CAD Models
MUBW10-12A7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Bulk
Part Status
Obsolete
IGBT Type
NPT
Configuration
Three Phase Inverter with Brake
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
20 A
Power - Max
105 W
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 10A
Current - Collector Cutoff (Max)
600 µA
Input Capacitance (Cies) @ Vce
600 pF @ 25 V
Input
Three Phase Bridge Rectifier
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
E2
Supplier Device Package
E2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.