
MUBW10-06A6 | |
|---|---|
DigiKey Part Number | MUBW10-06A6-ND |
Manufacturer | |
Manufacturer Product Number | MUBW10-06A6 |
Description | IGBT MODULE 600V 11A 45W E1 |
Customer Reference | |
Detailed Description | IGBT Module NPT Three Phase Inverter with Brake 600 V 11 A 45 W Chassis Mount E1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Configuration | Three Phase Inverter with Brake | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 11 A | |
Power - Max | 45 W | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 6A | |
Current - Collector Cutoff (Max) | 20 µA | |
Input Capacitance (Cies) @ Vce | 435 pF @ 25 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | E1 | |
Supplier Device Package | E1 | |
Base Product Number |

