
MTI85W100GC-SMD | |
|---|---|
DigiKey Part Number | 238-MTI85W100GC-SMD-ND |
Manufacturer | |
Manufacturer Product Number | MTI85W100GC-SMD |
Description | MOSFET 6N-CH 100V 120A ISOPLUS |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 120A (Tc) Surface Mount ISOPLUS-DIL™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 6 N-Channel (3-Phase Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 120A (Tc) | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 88nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD, Gull Wing | |
Supplier Device Package | ISOPLUS-DIL™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | 32,29606 € | 3.358,79 € |
| Unit Price without VAT: | 32,29606 € |
|---|---|
| Unit Price with VAT: | 38,43231 € |


