Mosfet Array 100V 190A (Tc) Surface Mount ISOPLUS-DIL™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTI145WX100GD-SMD

DigiKey Part Number
238-MTI145WX100GD-SMD-ND
Manufacturer
Manufacturer Product Number
MTI145WX100GD-SMD
Description
MOSFET 6N-CH 100V 190A ISOPLUS
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 190A (Tc) Surface Mount ISOPLUS-DIL™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
6 N-Channel (3-Phase Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
190A (Tc)
Rds On (Max) @ Id, Vgs
2.2mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.5V @ 275µA
Gate Charge (Qg) (Max) @ Vgs
155nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
11100pF @ 50V
Power - Max
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
ISOPLUS-DIL™
Supplier Device Package
ISOPLUS-DIL™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10443,24327 €4.497,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,24327 €
Unit Price with VAT:51,45949 €