
MTC120WX75GD-SMD | |
|---|---|
DigiKey Part Number | 238-MTC120WX75GD-SMD-ND |
Manufacturer | |
Manufacturer Product Number | MTC120WX75GD-SMD |
Description | MOSFET 6N-CH 75V 180A ISOPLUS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 75V 180A (Tc) Surface Mount ISOPLUS-DIL™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 6 N-Channel (3-Phase Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 75V | |
Current - Continuous Drain (Id) @ 25°C | 180A (Tc) | |
Rds On (Max) @ Id, Vgs | 3.1mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 178nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 10500pF @ 25V | |
Power - Max | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ISOPLUS-DIL™ | |
Supplier Device Package | ISOPLUS-DIL™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | 21,15260 € | 2.199,87 € |
| Unit Price without VAT: | 21,15260 € |
|---|---|
| Unit Price with VAT: | 25,17159 € |

