
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 500V | |
Current - Continuous Drain (Id) @ 25°C | 30A (Tc) | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 96nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 6250pF @ 25V | |
Power - Max | 320W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 9 Leads | |
Supplier Device Package | 24-SMPD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 29,62103 € | 8.886,31 € |
| Unit Price without VAT: | 29,62103 € |
|---|---|
| Unit Price with VAT: | 35,24903 € |

