24 SMPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 SMPD
24 SMPD

MMIX1X200N60B3H1

DigiKey Part Number
MMIX1X200N60B3H1-ND
Manufacturer
Manufacturer Product Number
MMIX1X200N60B3H1
Description
IGBT 600V 175A 24-SMPD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
IGBT 600 V 175 A 520 W Surface Mount 24-SMPD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
175 A
Current - Collector Pulsed (Icm)
1000 A
Vce(on) (Max) @ Vge, Ic
1.7V @ 15V, 100A
Power - Max
520 W
Switching Energy
2.85mJ (on), 2.9mJ (off)
Input Type
Standard
Gate Charge
315 nC
Td (on/off) @ 25°C
48ns/160ns
Test Condition
360V, 100A, 1Ohm, 15V
Reverse Recovery Time (trr)
100 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-PowerSMD, 21 Leads
Supplier Device Package
24-SMPD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
139,83000 €39,83 €
2027,95650 €559,13 €
10027,87610 €2.787,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,83000 €
Unit Price with VAT:47,39770 €