


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 16mOhm @ 105A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 8mA | |
Input Capacitance (Ciss) (Max) @ Vds | 16200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SMPD | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 29,74343 € | 8.923,03 € |
| Unit Price without VAT: | 29,74343 € |
|---|---|
| Unit Price with VAT: | 35,39468 € |

