
MKI80-06T6K | |
|---|---|
DigiKey Part Number | MKI80-06T6K-ND |
Manufacturer | |
Manufacturer Product Number | MKI80-06T6K |
Description | IGBT MODULE 600V 89A 210W E1 |
Customer Reference | |
Detailed Description | IGBT Module Trench Full Bridge Inverter 600 V 89 A 210 W Chassis Mount E1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Configuration | Full Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 89 A | |
Power - Max | 210 W | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 75A | |
Current - Collector Cutoff (Max) | 500 µA | |
Input Capacitance (Cies) @ Vce | 4.62 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | E1 | |
Supplier Device Package | E1 | |
Base Product Number |

