Image for MKI75-06A7T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKI75-06A7T

DigiKey Part Number
MKI75-06A7T-ND
Manufacturer
Manufacturer Product Number
MKI75-06A7T
Description
IGBT MODULE 600V 90A 280W E2
Customer Reference
Detailed Description
IGBT Module NPT Full Bridge Inverter 600 V 90 A 280 W Chassis Mount E2
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
NPT
Configuration
Full Bridge Inverter
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
90 A
Power - Max
280 W
Vce(on) (Max) @ Vge, Ic
2.6V @ 15V, 75A
Current - Collector Cutoff (Max)
1.3 mA
Input Capacitance (Cies) @ Vce
3.2 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
E2
Supplier Device Package
E2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.