
MKI50-12F7 | |
|---|---|
DigiKey Part Number | MKI50-12F7-ND |
Manufacturer | |
Manufacturer Product Number | MKI50-12F7 |
Description | IGBT MODULE 1200V 65A 350W E2 |
Customer Reference | |
Detailed Description | IGBT Module NPT Full Bridge Inverter 1200 V 65 A 350 W Chassis Mount E2 |
Category | Current - Collector Cutoff (Max) 700 µA |
Manufacturer IXYS | Input Capacitance (Cies) @ Vce 3.3 nF @ 25 V |
Packaging Box | Input Standard |
Part Status Obsolete | NTC Thermistor No |
IGBT Type NPT | Operating Temperature -40°C ~ 125°C (TJ) |
Configuration Full Bridge Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case E2 |
Current - Collector (Ic) (Max) 65 A | Supplier Device Package E2 |
Power - Max 350 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 3.8V @ 15V, 50A |

