IGBT Module PT Single Chopper 1200 V 335 A 1250 W Chassis Mount E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIXG240RF1200PTED

DigiKey Part Number
238-MIXG240RF1200PTED-ND
Manufacturer
Manufacturer Product Number
MIXG240RF1200PTED
Description
IGBT MODULE 1200V 335A 1250W E2
Customer Reference
Detailed Description
IGBT Module PT Single Chopper 1200 V 335 A 1250 W Chassis Mount E2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Obsolete
IGBT Type
PT
Configuration
Single Chopper
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
335 A
Power - Max
1250 W
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 200A
Current - Collector Cutoff (Max)
200 µA
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
E2
Supplier Device Package
E2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.