IGBT Module PT Single 1200 V 120 A 390 W Chassis Mount V1A-PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIXA80R1200VA

DigiKey Part Number
MIXA80R1200VA-ND
Manufacturer
Manufacturer Product Number
MIXA80R1200VA
Description
IGBT MOD 1200V 120A 390W V1A-PAK
Customer Reference
Detailed Description
IGBT Module PT Single 1200 V 120 A 390 W Chassis Mount V1A-PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 77A
Manufacturer
IXYS
Current - Collector Cutoff (Max)
200 µA
Packaging
Box
Input
Standard
Part Status
Obsolete
NTC Thermistor
No
IGBT Type
PT
Operating Temperature
-40°C ~ 150°C (TJ)
Configuration
Single
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
1200 V
Package / Case
V1A-PAK
Current - Collector (Ic) (Max)
120 A
Supplier Device Package
V1A-PAK
Power - Max
390 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.