
MITA300RF1700PTED | |
|---|---|
DigiKey Part Number | 238-MITA300RF1700PTED-ND |
Manufacturer | |
Manufacturer Product Number | MITA300RF1700PTED |
Description | IGBT MODULE 1700V 400A 1390W E2 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Single Chopper 1700 V 400 A 1390 W Chassis Mount E2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
IGBT Type | Trench | |
Configuration | Single Chopper | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 400 A | |
Power - Max | 1390 W | |
Vce(on) (Max) @ Vge, Ic | 2.45V @ 15V, 300A | |
Current - Collector Cutoff (Max) | 1.2 mA | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | E2 | |
Supplier Device Package | E2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 93,03893 € | 2.605,09 € |
| Unit Price without VAT: | 93,03893 € |
|---|---|
| Unit Price with VAT: | 110,71633 € |

