Image for MIO600-65E11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIO600-65E11

DigiKey Part Number
MIO600-65E11-ND
Manufacturer
Manufacturer Product Number
MIO600-65E11
Description
IGBT MODULE 6500V 600A E11
Customer Reference
Detailed Description
IGBT Module NPT Single Switch 6500 V 600 A Chassis Mount E11
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
120 mA
Manufacturer
IXYS
Input Capacitance (Cies) @ Vce
150 nF @ 25 V
Packaging
Tray
Input
Standard
Part Status
Obsolete
NTC Thermistor
No
IGBT Type
NPT
Operating Temperature
-40°C ~ 125°C (TJ)
Configuration
Single Switch
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
6500 V
Package / Case
E11
Current - Collector (Ic) (Max)
600 A
Supplier Device Package
E11
Vce(on) (Max) @ Vge, Ic
4.2V @ 15V, 600A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.