
MII75-12A3 | |
|---|---|
DigiKey Part Number | MII75-12A3-ND |
Manufacturer | |
Manufacturer Product Number | MII75-12A3 |
Description | IGBT MODULE 1200V 90A 370W Y4-M5 |
Customer Reference | |
Detailed Description | IGBT Module NPT Half Bridge 1200 V 90 A 370 W Chassis Mount Y4-M5 |
Category | Current - Collector Cutoff (Max) 4 mA |
Manufacturer IXYS | Input Capacitance (Cies) @ Vce 3.3 nF @ 25 V |
Packaging Box | Input Standard |
Part Status Obsolete | NTC Thermistor No |
IGBT Type NPT | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Half Bridge | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Y4-M5 |
Current - Collector (Ic) (Max) 90 A | Supplier Device Package Y4-M5 |
Power - Max 370 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.7V @ 15V, 50A |

