
MII150-12A4 | |
|---|---|
DigiKey Part Number | MII150-12A4-ND |
Manufacturer | |
Manufacturer Product Number | MII150-12A4 |
Description | IGBT MOD 1200V 180A 760W Y3-DCB |
Customer Reference | |
Detailed Description | IGBT Module NPT Half Bridge 1200 V 180 A 760 W Chassis Mount Y3-DCB |
Category | Current - Collector Cutoff (Max) 7.5 mA |
Manufacturer IXYS | Input Capacitance (Cies) @ Vce 6.6 nF @ 25 V |
Packaging Box | Input Standard |
Part Status Obsolete | NTC Thermistor No |
IGBT Type NPT | Operating Temperature 150°C (TJ) |
Configuration Half Bridge | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Y3-DCB |
Current - Collector (Ic) (Max) 180 A | Supplier Device Package Y3-DCB |
Power - Max 760 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.7V @ 15V, 100A |

