
MIEB101W1200EH | |
|---|---|
DigiKey Part Number | MIEB101W1200EH-ND |
Manufacturer | |
Manufacturer Product Number | MIEB101W1200EH |
Description | IGBT MODULE 1200V 183A 630W E3 |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 1200 V 183 A 630 W Chassis Mount E3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 183 A | |
Power - Max | 630 W | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 300 µA | |
Input Capacitance (Cies) @ Vce | 7.43 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | E3 | |
Supplier Device Package | E3 | |
Base Product Number |

